RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8178TB-A

DigiKey Part Number
UPC8178TB-A-ND
Manufacturer
Manufacturer Product Number
UPC8178TB-A
Description
IC RF AMP GPS 100MHZ-2.4GHZ 6SO
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
100MHz ~ 2.4GHz
P1dB
-11dBm ~ -7dBm
Gain
9dB ~ 13.5dB
Noise Figure
5.5dB ~ 7dB
RF Type
General Purpose
Voltage - Supply
2.4V ~ 3.3V
Current - Supply
1.4mA ~ 2.4mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types