
UPC8172TB-EV19 | |
|---|---|
DigiKey Part Number | UPC8172TB-EV19-ND |
Manufacturer | |
Manufacturer Product Number | UPC8172TB-EV19 |
Description | EVAL BOARD UPC8172TB 1.9GHZ |
Customer Reference | |
Detailed Description | UPC8172TB@1.9GHz - Upconverter 800MHz ~ 2.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Upconverter | |
Frequency | 800MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPC8172TB@1.9GHz | |
Note | - | |
RF Type | - | |
RF Frequency | 800MHz ~ 2.5GHz | |
Function | Upconverter |


