RF Mixer IC Cellular Up Converter 50MHz ~ 300MHz 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8163TB-E3-A

DigiKey Part Number
UPC8163TB-E3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC8163TB-E3-A
Description
IC MIXER 50-300MHZ UP CONV 6SMD
Customer Reference
Detailed Description
RF Mixer IC Cellular Up Converter 50MHz ~ 300MHz 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular
Frequency
50MHz ~ 300MHz
Number of Mixers
1
Gain
9dB
Noise Figure
12.5dB
Secondary Attributes
Up Converter
Current - Supply
23mA
Voltage - Supply
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types