RF Mixer IC Cellular Up Converter 50MHz ~ 300MHz 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8163TB-A

DigiKey Part Number
UPC8163TB-A-ND
Manufacturer
Manufacturer Product Number
UPC8163TB-A
Description
IC MIXER 50-300MHZ UP CONV 6SMD
Customer Reference
Detailed Description
RF Mixer IC Cellular Up Converter 50MHz ~ 300MHz 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gain
9dB
Manufacturer
CEL
Noise Figure
12.5dB
Series
Secondary Attributes
Up Converter
Packaging
Bulk
Current - Supply
23mA
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.3V
RF Type
Cellular
Mounting Type
Surface Mount
Frequency
50MHz ~ 300MHz
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Mixers
1
Supplier Device Package
6-SuperMiniMold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types