
UPC8128TB-EV09 | |
|---|---|
DigiKey Part Number | UPC8128TB-EV09-ND |
Manufacturer | |
Manufacturer Product Number | UPC8128TB-EV09 |
Description | EVAL BOARD FOR UPC8128 900MHZ |
Customer Reference | |
Detailed Description | UPC8128TB@900MHz - Amplifier 100MHz ~ 1.9GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 100MHz ~ 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPC8128TB@900MHz | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 1.9GHz | |
Function | Amplifier |

