
UPC3241TB-EVAL-A | |
|---|---|
DigiKey Part Number | UPC3241TB-EVAL-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC3241TB-EVAL-A |
Description | EVAL BOARD FOR UPC3241TB |
Customer Reference | |
Detailed Description | UPC3241 - Amplifier 0Hz ~ 3GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPC3241 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3GHz | |
Function | Amplifier |

