
UPC3239TB-EVAL-A | |
|---|---|
DigiKey Part Number | UPC3239TB-EVAL-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC3239TB-EVAL-A |
Description | EVAL BOARD FOR UPC3239TB |
Customer Reference | |
Detailed Description | UPC3239 - Amplifier 250MHz ~ 3GHz Evaluation Board |
Category | Frequency 250MHz ~ 3GHz |
Manufacturer CEL | Contents Board(s) |
Packaging Bulk | Utilized IC / Part UPC3239 |
Part Status Obsolete | RF Frequency 250MHz ~ 3GHz |
Type Amplifier | Function Amplifier |

