UPC3237 - Amplifier 470MHz ~ 770MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC3237TK-EVAL-A

DigiKey Part Number
UPC3237TK-EVAL-A-ND
Manufacturer
Manufacturer Product Number
UPC3237TK-EVAL-A
Description
EVAL BOARD FOR UPC3237TK
Customer Reference
Detailed Description
UPC3237 - Amplifier 470MHz ~ 770MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Amplifier
Frequency
470MHz ~ 770MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
UPC3237
Note
-
RF Type
-
RF Frequency
470MHz ~ 770MHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,67000 €94,67 €
Manufacturers Standard Package
Unit Price without VAT:94,67000 €
Unit Price with VAT:112,65730 €