RF Amplifier IC DBS 2.8GHz ~ 3.2GHz 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC3223TB-A

DigiKey Part Number
UPC3223TB-A-ND
Manufacturer
Manufacturer Product Number
UPC3223TB-A
Description
IC AMP DBS 2.8GHZ-3.2GHZ 6SUPER
Customer Reference
Detailed Description
RF Amplifier IC DBS 2.8GHz ~ 3.2GHz 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
DBS
Manufacturer
CEL
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Supply
15mA ~ 24mA
Part Status
Obsolete
Test Frequency
2.2GHz
Frequency
2.8GHz ~ 3.2GHz
Mounting Type
Surface Mount
P1dB
3dBm ~ 5.5dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
20dB ~ 26dB
Supplier Device Package
6-SuperMiniMold
Noise Figure
4dB ~ 5.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.