
UPC3217GV-EVAL | |
|---|---|
DigiKey Part Number | UPC3217GV-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | UPC3217GV-EVAL |
Description | EVAL BOARD FOR UPC3217 |
Customer Reference | |
Detailed Description | UPC3217 NESAT™ II Amplifier, Single Video Evaluation Board |
Category | Function Amplifier, Single |
Manufacturer CEL | Embedded No |
Series | Utilized IC / Part UPC3217 |
Packaging Bulk | Primary Attributes Automatic Gain Control (AGC) |
Part Status Obsolete | Secondary Attributes 4.5V ~ 5.5V Supply |
Type Video | Contents Board(s) |

