
UPC2798GR-EVAL | |
|---|---|
DigiKey Part Number | UPC2798GR-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | UPC2798GR-EVAL |
Description | EVAL BOARD FOR UPC2798GR |
Customer Reference | |
Detailed Description | UPC2798GR - Downconverter 30MHz ~ 250MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Downconverter | |
Frequency | 30MHz ~ 250MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPC2798GR | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 250MHz | |
Function | Downconverter |

