
UPC2798GR-E1-A | |
|---|---|
DigiKey Part Number | UPC2798GR-E1-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC2798GR-E1-A |
Description | IC MIXR 30-250MHZ DWNCONV 20SSOP |
Customer Reference | |
Detailed Description | RF Mixer IC QAM Down Converter 30MHz ~ 250MHz 20-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | QAM | |
Frequency | 30MHz ~ 250MHz | |
Number of Mixers | 1 | |
Gain | 74dB | |
Noise Figure | 9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 45mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP |

