
UPC2792TB-E3 | |
|---|---|
DigiKey Part Number | UPC2792TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC2792TB-E3 |
Description | IC RF AMP DBS 1GHZ-1.2GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS 1GHz ~ 1.2GHz SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1GHz ~ 1.2GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | DBS | |
Voltage - Supply | 5V | |
Current - Supply | 19mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |

