
UPC2776TB-E3 | |
|---|---|
DigiKey Part Number | UPC2776TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC2776TB-E3 |
Description | IC AMP WLAN 2.3GHZ-2.7GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN, DBS, TVRO, PCS, WLL 2.3GHz ~ 2.7GHz SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 4dBm ~ 6dBm | |
Gain | 21dB ~ 26dB | |
Noise Figure | 6dB ~ 7.5dB | |
RF Type | WLAN, DBS, TVRO, PCS, WLL | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 18mA ~ 33mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |

