RF Amplifier IC Cellular, GPS, PCS 2.7GHz ~ 2.9GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2762TB-E3

DigiKey Part Number
UPC2762TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC2762TB-E3
Description
IC AMP CELL 2.7GHZ-2.9GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GPS, PCS 2.7GHz ~ 2.9GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.7GHz ~ 2.9GHz
P1dB
4.5dBm ~ 7dBm
Gain
11.5dB ~ 17.5dB
Noise Figure
7dB ~ 9dB
RF Type
Cellular, GPS, PCS
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
27mA ~ 35mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.