
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | Cellular | |
Frequency | 100MHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | 15dB | |
Noise Figure | 10dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 7.7mA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-SuperMiniMold |

