
UPC2756TB-EVAL | |
|---|---|
DigiKey Part Number | UPC2756TB-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | UPC2756TB-EVAL |
Description | EVAL BOARD FOR UPC2756TB |
Customer Reference | |
Detailed Description | UPC2756TB - Downconverter 100MHz ~ 2GHz Evaluation Board |
Category | Frequency 100MHz ~ 2GHz |
Manufacturer CEL | Contents Board(s) |
Packaging Bulk | Utilized IC / Part UPC2756TB |
Part Status Obsolete | RF Frequency 100MHz ~ 2GHz |
Type Downconverter | Function Downconverter |

