


Category | Noise Figure 13dB |
Manufacturer CEL | Secondary Attributes Down Converter |
Series | Current - Supply 8mA |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.3V |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 100MHz ~ 2GHz | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Mixers 1 | Supplier Device Package 6-SuperMiniMold |
Gain 14dB |

