Similar

Category | RF Type Cellular |
Manufacturer CEL | Voltage - Supply 2.7V ~ 3.3V |
Packaging Bulk | Current - Supply 4.5mA ~ 8mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 900MHz ~ 1.5GHz | Mounting Type Surface Mount |
Gain 21dB | Package / Case 6-TSSOP, SC-88, SOT-363 |
Noise Figure 2.8dB ~ 4dB | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGA2800,115 | NXP USA Inc. | 5 | 568-6207-1-ND | 0,20000 € | Similar |


