
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 900MHz ~ 1.5GHz | |
P1dB | - | |
Gain | 9dB ~ 14dB | |
Noise Figure | 3.3dB ~ 4.5dB | |
RF Type | Cellular | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 3.8mA ~ 7mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |

