RF Amplifier IC General Purpose 100MHz ~ 1.5GHz 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2746TB-E3

DigiKey Part Number
UPC2746TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC2746TB-E3
Description
IC AMP GPS 100MHZ-1.5GHZ 6SUPER
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 1.5GHz 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 1.5GHz
P1dB
-
Gain
19dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
7.5mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.