
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.7GHz ~ 3GHz | |
P1dB | - | |
Gain | 11dB ~ 16.5dB | |
Noise Figure | 5dB ~ 6.5dB | |
RF Type | Cellular, DBS, PCS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 9mA ~ 15mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |

