RF Amplifier IC Cellular, DBS, PCS 700MHz ~ 1GHz 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2710TB-A

DigiKey Part Number
UPC2710TB-A-ND
Manufacturer
Manufacturer Product Number
UPC2710TB-A
Description
IC AMP CELLULAR 700MHZ-1GHZ 6SO
Customer Reference
Detailed Description
RF Amplifier IC Cellular, DBS, PCS 700MHz ~ 1GHz 6-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, DBS, PCS
Manufacturer
CEL
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Supply
16mA ~ 29mA
Part Status
Obsolete
Test Frequency
500MHz
Frequency
700MHz ~ 1GHz
Mounting Type
Surface Mount
P1dB
7.5dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
30dB ~ 36.5dB
Supplier Device Package
6-SO
Noise Figure
3.5dB ~ 5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types