
UPC2709TB-EVAL | |
|---|---|
DigiKey Part Number | UPC2709TB-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | UPC2709TB-EVAL |
Description | EVAL BOARD FOR UPC2709TB |
Customer Reference | |
Detailed Description | UPC2709TB - Amplifier 2GHz ~ 2.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 2GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPC2709TB | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 2.5GHz | |
Function | Amplifier |

