UPC2709TB-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 37
Unit Price: 0,40000 €
Datasheet
RF Amplifier IC Cellular, DBS, PCS 2GHz ~ 2.3GHz 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2709TB-A

DigiKey Part Number
UPC2709TB-A-ND
Manufacturer
Manufacturer Product Number
UPC2709TB-A
Description
IC AMP CELLULAR 2-2.3GHZ 6SUPER
Customer Reference
Detailed Description
RF Amplifier IC Cellular, DBS, PCS 2GHz ~ 2.3GHz 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
2GHz ~ 2.3GHz
P1dB
-
Gain
21dB ~ 26.5dB
Noise Figure
5dB ~ 6.5dB
RF Type
Cellular, DBS, PCS
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
19mA ~ 32mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes