
UPC2709T-E3-A | |
|---|---|
DigiKey Part Number | UPC2709T-E3-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC2709T-E3-A |
Description | IC AMP CELLULAR 2GHZ-2.3GHZ T06 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, DBS, PCS 2GHz ~ 2.3GHz T06 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 2.3GHz | |
P1dB | - | |
Gain | 21dB ~ 26.5dB | |
Noise Figure | 5dB ~ 6.5dB | |
RF Type | Cellular, DBS, PCS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 19mA ~ 32mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | T06 |

