RF Amplifier IC Cellular, DBS, PCS 2GHz ~ 2.3GHz T06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2709T-A

DigiKey Part Number
UPC2709T-A-ND
Manufacturer
Manufacturer Product Number
UPC2709T-A
Description
IC AMP CELLULAR 2GHZ-2.3GHZ T06
Customer Reference
Detailed Description
RF Amplifier IC Cellular, DBS, PCS 2GHz ~ 2.3GHz T06
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, DBS, PCS
Manufacturer
CEL
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Supply
19mA ~ 32mA
Part Status
Obsolete
Test Frequency
1GHz
Frequency
2GHz ~ 2.3GHz
Mounting Type
Surface Mount
Gain
21dB ~ 26.5dB
Package / Case
SOT-23-6 Thin, TSOT-23-6
Noise Figure
5dB ~ 6.5dB
Supplier Device Package
T06
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.