UPC2708TB-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 2.498
Unit Price: 2,29000 €
Datasheet
RF Amplifier IC Cellular, DBS, PCS 2.7GHz ~ 2.9GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2708TB-A

DigiKey Part Number
UPC2708TB-A-ND
Manufacturer
Manufacturer Product Number
UPC2708TB-A
Description
IC AMP CELL 2.7-2.9GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, DBS, PCS 2.7GHz ~ 2.9GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, DBS, PCS
Manufacturer
CEL
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Supply
20mA ~ 33mA
Part Status
Obsolete
Test Frequency
1GHz
Frequency
2.7GHz ~ 2.9GHz
Mounting Type
Surface Mount
P1dB
7.5dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
13dB ~ 18.5dB
Supplier Device Package
SOT-363
Noise Figure
6.5dB ~ 8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAL-009053-TR3000MACOM Technology Solutions2.4981465-1256-1-ND2,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types