
UPC1688G-A | |
|---|---|
DigiKey Part Number | UPC1688G-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC1688G-A |
Description | IC RF AMP UHF 0HZ-1GHZ SOT143 |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF 0Hz ~ 1GHz SOT-143 |
Category | RF Type UHF |
Manufacturer CEL | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 14mA ~ 24mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 1GHz | Package / Case TO-253-4, TO-253AA |
Gain 18dB ~ 23dB | Supplier Device Package SOT-143 |
Noise Figure 4dB ~ 5.5dB |

