
UPC1678GV-E1 | |
|---|---|
DigiKey Part Number | UPC1678GVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1678GV-E1 |
Description | IC RF AMP UHF 1.7GHZ-2GHZ 8SO |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF 1.7GHz ~ 2GHz 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.7GHz ~ 2GHz | |
P1dB | - | |
Gain | 21dB ~ 25dB | |
Noise Figure | 6dB ~ 8dB | |
RF Type | UHF | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 40mA ~ 60mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SSOP (0.126", 3.20mm Width) | |
Supplier Device Package | 8-SO |

