RF Amplifier IC UHF 1.7GHz ~ 2GHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC1678GV-E1-A

DigiKey Part Number
UPC1678GV-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC1678GV-E1-A
Description
IC RF AMP UHF 1.7GHZ-2GHZ 8SO
Customer Reference
Detailed Description
RF Amplifier IC UHF 1.7GHz ~ 2GHz 8-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
UHF
Manufacturer
CEL
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Supply
40mA ~ 60mA
Part Status
Obsolete
Test Frequency
500MHz
Frequency
1.7GHz ~ 2GHz
Mounting Type
Surface Mount
Gain
21dB ~ 25dB
Package / Case
8-SSOP (0.126", 3.20mm Width)
Noise Figure
6dB ~ 8dB
Supplier Device Package
8-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types