
UPC1663GV-E1-A | |
|---|---|
DigiKey Part Number | UPC1663GV-E1-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1663GV-E1-A |
Description | IC AMP DIFFERENTIAL 8SO |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 700 MHz | |
Slew Rate | - | |
Current - Supply | 13 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SSOP (0.126", 3.20mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

