
UPB1510GV-EVAL | |
|---|---|
DigiKey Part Number | UPB1510GV-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | UPB1510GV-EVAL |
Description | EVAL BOARD FOR UPB1510GV |
Customer Reference | |
Detailed Description | UPB1510GV - Prescaler 500MHz ~ 3GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Prescaler | |
Frequency | 500MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPB1510GV | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 3GHz | |
Function | Prescaler |

