
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | GPS | |
Frequency | 1575.42MHz | |
Number of Mixers | 2 | |
Gain | 15.5dB | |
Noise Figure | 3.2dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 35mA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN | |
Supplier Device Package | 36-QFN (6x6) |

