RF Transistor 2 NPN (Dual) 5.5V 100mA 6.5GHz 130mW Surface Mount 6-Super Lead-Less MiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA895TS-A

DigiKey Part Number
UPA895TS-A-ND
Manufacturer
Manufacturer Product Number
UPA895TS-A
Description
RF TRANS 2NPN 5.5V 6.5GHZ 6SMINI
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) 5.5V 100mA 6.5GHz 130mW Surface Mount 6-Super Lead-Less MiniMold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
130mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 1V
Packaging
Bulk
Current - Collector (Ic) (Max)
100mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5.5V
Package / Case
6-SMD, Flat Leads
Frequency - Transition
6.5GHz
Supplier Device Package
6-Super Lead-Less MiniMold
Noise Figure (dB Typ @ f)
1.9dB ~ 2.5dB @ 2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.