UPA812T-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 124.320
Unit Price: 0,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 58.008
Unit Price: 0,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.748
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 1.682
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 9.007
Unit Price: 0,44000 €
Datasheet
RF Transistor 2 NPN (Dual) 10V 65mA 7GHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA812T-A

DigiKey Part Number
UPA812T-A-ND
Manufacturer
Manufacturer Product Number
UPA812T-A
Description
RF TRANS 2 NPN 10V 7GHZ SOT-363
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) 10V 65mA 7GHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
CEL
Power - Max
200mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 7mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
65mA
Transistor Type
2 NPN (Dual)
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
7GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Noise Figure (dB Typ @ f)
1.4dB @ 1GHz
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP640ESDH6327XTSA1Infineon Technologies124.320BFP640ESDH6327XTSA1CT-ND0,51000 €Similar
BFR181WH6327XTSA1Infineon Technologies58.008BFR181WH6327XTSA1CT-ND0,32000 €Similar
BFR193L3E6327XTMA1Infineon Technologies7.748BFR193L3E6327XTMA1CT-ND0,32000 €Similar
KSP10TAonsemi1.682KSP10TACT-ND0,10000 €Similar
SMMBTH10-4LT3Gonsemi9.007488-SMMBTH10-4LT3GCT-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types