
UPA810T-T1-A | |
|---|---|
DigiKey Part Number | 3923-UPA810T-T1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPA810T-T1-A |
Description | RF TRANS 2 NPN 12V 4.5GHZ 6SUPER |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 12V 100mA 4.5GHz 200mW Surface Mount 6-SuperMiniMold |
Datasheet | Datasheet |
Category | Gain 9dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 7mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type 2 NPN (Dual) | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 4.5GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz | Supplier Device Package 6-SuperMiniMold |

