
UPA806T-T1-A | |
|---|---|
DigiKey Part Number | 3923-UPA806T-T1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPA806T-T1-A |
Description | RF TRANS 2 NPN 6V 12GHZ 6-SUPER |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 6V 30mA 12GHz 200mW Surface Mount 6-SuperMiniMold |
Datasheet | Datasheet |
Category | Gain 8.5dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 30mA |
Transistor Type 2 NPN (Dual) | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6V | Mounting Type Surface Mount |
Frequency - Transition 12GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Noise Figure (dB Typ @ f) 1.5dB @ 2GHz | Supplier Device Package 6-SuperMiniMold |

