RF Transistor 2 NPN (Dual) 10V 65mA 7GHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA802T-A

DigiKey Part Number
UPA802T-A-ND
Manufacturer
Manufacturer Product Number
UPA802T-A
Description
RF TRANS 2 NPN 10V 7GHZ SOT-363
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) 10V 65mA 7GHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
CEL
Power - Max
200mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 7mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
65mA
Transistor Type
2 NPN (Dual)
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
7GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Noise Figure (dB Typ @ f)
1.4dB @ 1GHz
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types