
UPA800T-T1 | |
|---|---|
DigiKey Part Number | 51-UPA800T-T1TR-ND - Tape & Reel (TR) 51-UPA800T-T1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UPA800T-T1 |
Description | RF TRANS 2 NPN 10V 8GHZ 6-SO |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 10V 35mA 8GHz 200mW Surface Mount 6-SO |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency - Transition 8GHz | Supplier Device Package 6-SO |
Noise Figure (dB Typ @ f) 1.9dB ~ 3.2dB @ 2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49272 € | 1.478,16 € |
| 6.000 | 0,46809 € | 2.808,54 € |
| 15.000 | 0,45049 € | 6.757,35 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

