
THEVA243 | |
|---|---|
DigiKey Part Number | 3923-THEVA243-ND |
Manufacturer | |
Manufacturer Product Number | THEVA243 |
Description | EVAL BOARD FOR THEVA243 |
Customer Reference | |
Detailed Description | THEVA243 - MIPI® CSI-2 to V-by-One® HS Interface Evaluation Board |
Category | Function MIPI® CSI-2 to V-by-One® HS |
Manufacturer CEL | Embedded No |
Packaging Box | Utilized IC / Part THEVA243 |
Part Status Active | Contents Board(s) |
Type Interface |

