
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CMOS/TTL to V-by-One® HS | |
Embedded | - | |
Utilized IC / Part | THCV219 | |
Primary Attributes | Transmitter | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,51000 € | 137,51 € |
| Unit Price without VAT: | 137,51000 € |
|---|---|
| Unit Price with VAT: | 163,63690 € |


