Buffer, Multiplexer 2 Channel 10Gbps 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCX423R10-B

DigiKey Part Number
THCX423R10-B-ND
Manufacturer
Manufacturer Product Number
THCX423R10-B
Description
10.0 GBPS USB3.1 GEN1 MUX DE-MUX
Customer Reference
Detailed Description
Buffer, Multiplexer 2 Channel 10Gbps 40-QFN (5x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
150ps
Manufacturer
CEL
Signal Conditioning
Input Equalization
Packaging
Tray
Capacitance - Input
1.1 pF
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
Buffer, Multiplexer
Current - Supply
120mA
Applications
USB Type C
Operating Temperature
-40°C ~ 85°C
Input
CML
Mounting Type
Surface Mount
Output
CML
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
10Gbps
Supplier Device Package
40-QFN (5x5)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,18000 €6,18 €
104,76700 €47,67 €
254,41480 €110,37 €
1004,05740 €405,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €