4Gbps Deserializer 2 Input 6 Output 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV242-B

DigiKey Part Number
3923-THCV242-B-ND
Manufacturer
Manufacturer Product Number
THCV242-B
Description
IC DESERIALIZER V-BY-ONE HS
Customer Reference
Detailed Description
4Gbps Deserializer 2 Input 6 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tray
Part Status
Active
Function
Deserializer
Data Rate
4Gbps
Input Type
V-by-One®HS
Output Type
CMOS
Number of Inputs
2
Number of Outputs
6
Voltage - Supply
1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from CEL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.