
THCV235-Q | |
|---|---|
DigiKey Part Number | 3923-THCV235-Q-ND |
Manufacturer | |
Manufacturer Product Number | THCV235-Q |
Description | IC SERIALIZER SINGLE 64QFN |
Customer Reference | |
Detailed Description | 4Gbps Serializer 1 Input 1 Output 64-QFN (9x9) |
Category | Number of Inputs 1 |
Manufacturer CEL | Number of Outputs 1 |
Series | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 4Gbps | Mounting Type Surface Mount |
Input Type CMOS/TTL | Package / Case 64-VFQFN Exposed Pad |
Output Type V-by-One®HS | Supplier Device Package 64-QFN (9x9) |

