Deserializer 1 Input 18 Output 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV214-5T

DigiKey Part Number
THCV214-5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THCV214-5T
Description
IC DESERIALIZER LVDS 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Deserializer 1 Input 18 Output 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
-
Input Type
LVDS
Output Type
CMOS/TTL
Number of Inputs
1
Number of Outputs
18
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2506,74551 €8.431,89 €
Manufacturers Standard Package
Unit Price without VAT:6,74551 €
Unit Price with VAT:8,02716 €