Direct

THC63LVDM83C-5S | |
|---|---|
DigiKey Part Number | THC63LVDM83C-5S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THC63LVDM83C-5S |
Description | IC SERIALIZER SNGL LVDS 56TSSOP |
Customer Reference | |
Detailed Description | 595Mbps Serializer 28 Input 4 Output 56-TSSOP |
Category | Number of Inputs 28 |
Manufacturer CEL | Number of Outputs 4 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Serializer | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Data Rate 595Mbps | Supplier Device Package 56-TSSOP |
Input Type CMOS/TTL | Base Product Number |
Output Type LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THC63LVDM83D-Z | THine Solutions, Inc. | 1.500 | 3175-THC63LVDM83D-ZTR-ND | 3,65515 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,62873 € | 9.943,09 € |
| Unit Price without VAT: | 6,62873 € |
|---|---|
| Unit Price with VAT: | 7,88819 € |


