Parametric Equivalent

THC63LVDF84B-5S-B | |
|---|---|
DigiKey Part Number | THC63LVDF84B-5S-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVDF84B-5S-B |
Description | IC DESERIALIZER LVDS 56TSSOP |
Customer Reference | |
Detailed Description | 1.8Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Category | Number of Inputs 4 |
Manufacturer CEL | Number of Outputs 28 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Deserializer | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Data Rate 1.8Gbps | Supplier Device Package 56-TSSOP |
Input Type LVDS | Base Product Number |
Output Type CMOS/TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THC63LVDF84B-5S | CEL | 0 | THC63LVDF84B-5STR-ND | 7,38818 € | Parametric Equivalent |


