Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.218Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 56 | |
Number of Outputs | 8 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFBGA | |
Supplier Device Package | 72-TFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,48573 € | 10.971,46 € |
| Unit Price without VAT: | 5,48573 € |
|---|---|
| Unit Price with VAT: | 6,52802 € |



