Image for RAC02456-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC02456-R

DigiKey Part Number
51-RAC02456-RTR-ND - Tape & Reel (TR)
51-RAC02456-RCT-ND - Cut Tape (CT)
51-RAC02456-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAC02456-R
Description
T&R 2.4GHZ/5GHZ/6GHZ TRI-BAND AN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Stamped Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz, 6GHz
Frequency Range
-
Antenna Type
Stamped Metal
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,25100 €12,51 €
251,18040 €29,51 €
1001,00560 €100,56 €
2500,94424 €236,06 €
5000,82620 €413,10 €
1.0000,68458 €684,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,65399 €1.569,58 €
4.8000,63916 €3.067,97 €
7.2000,63174 €4.548,53 €
12.0000,62352 €7.482,24 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €